Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,616 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.97886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 220 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 µA @ 10 V | 30pF @ 1V, 1MHz | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C | ||
42,613 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥0.84888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 410 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 125°C |