Single Diodes

Results: 5
Manufacturer
Central Semiconductor CorponsemiPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V60 V75 V
Current - Average Rectified (Io)
30mA200mA1A2A3A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA550 mV @ 1 A650 mV @ 3 A700 mV @ 2 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8.26 ns
Current - Reverse Leakage @ Vr
500 nA @ 30 V5 µA @ 75 V40 µA @ 60 V100 µA @ 60 V500 µA @ 40 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz5pF @ 0V, 1MHz60pF @ 4V, 1MHz-
Package / Case
SC-79, SOD-523SC-79, SOD-523FSOD-123FSOD-123H
Supplier Device Package
SOD-123FSOD-123HESOD-523SOD-523F
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
618,137
In Stock
216,000
Factory
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
SC-76, SOD-523
RB751S40T1G
DIODE SCHOTTKY 30V 30MA SOD523
onsemi
84,566
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SOD-123F
SS26FL
DIODE SCHOTTKY 60V 2A SOD123F
onsemi
89,384
In Stock
267,000
Factory
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.85048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
8.26 ns
40 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
41,527
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123H
SOD-123HE
-55°C ~ 150°C
6,966
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.25117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
60pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-65°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.