Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,825 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 10 µA @ 200 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -50°C ~ 150°C | ||
682 In Stock | 1 : ¥67.24000 Bulk | - | Bulk | Active | Schottky | 45 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | 70pF @ 5V, 1MHz | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 150°C |