Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,241 In Stock 23,382,000 Factory | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
955,665 In Stock 51,140,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.27027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
81,679 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
1,354 In Stock | 1 : ¥3.45000 Cut Tape (CT) 800 : ¥1.47510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 100 V | 30pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |