Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,323 In Stock | 1 : ¥66.50000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 33A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 250 µA @ 1200 V | 754pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
9,724 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 700mA | 850 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4.35 ns | 200 nA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
845 In Stock | 1 : ¥120.68000 Bulk | - | Bulk | Active | SiC (Silicon Carbide) Schottky | 1200 V | 94A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | - | 250 µA @ 1200 V | 2177pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |