Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,684 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.68780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 2A | 1.3 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 ns | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
3,997 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.26733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 980 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
3,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.36819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 60 V | 3A | 900 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | 8-PowerWDFN | 8-WDFN (3.3x3.3) | -65°C ~ 175°C |