Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,803 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 800 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 80pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C | ||
45,238 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C |