Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Series
-SBR®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
200mA1A3A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A500 mV @ 1 A1 V @ 10 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 75 V200 µA @ 40 V400 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-214AC, SMASC-75, SOT-416
Supplier Device Package
DO-214AC (SMA)DO-35SC-75, SOT-416SMA
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
187,378
In Stock
775,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
25,515
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,800 : ¥0.84105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 125°C
SC−75-3_463
BAS16TT1G
DIODE GP 100V 200MA SC75 SOT416
onsemi
8,120
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
-55°C ~ 150°C
3,397
In Stock
1,825,000
Factory
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.83635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
480 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
400 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.