Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249,154 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
66,990 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 510 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 40 V | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
42,506 In Stock 2,151,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.06804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 36pF @ 5V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C | ||
77,436 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,200 : ¥0.87203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 390 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 15 V | 390pF @ 5V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C |