Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,978 In Stock 3,687,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
4,417 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 1 µA @ 600 V | 9pF @ 4V, 1MHz | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C |