Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,369 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 710 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 µA @ 60 V | - | - | - | Surface Mount | SOD-128 | PMDTM | 150°C | ||
64 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | - | Fast Recovery =< 500ns, > 200mA (Io) | 80 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | 150°C (Max) |