Single Diodes

Results: 3
Manufacturer
Panjit International Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A800 mV @ 1 A850 mV @ 500 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V30 µA @ 100 V50 µA @ 30 V
Capacitance @ Vr, F
21pF @ 4V, 1MHz170pF @ 0V, 1MHz-
Package / Case
SC-76, SOD-323SC-90, SOD-323FSOD-123F
Supplier Device Package
SOD-123FLSOD-323USC
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
23,440
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.43808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 30 V
170pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
40,274
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.42835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
500mA
850 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
1 µA @ 100 V
21pF @ 4V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
940
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 µA @ 100 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.