Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,249 In Stock 720,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.60678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 7A | 620 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
65,935 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -40°C ~ 150°C |