Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,456 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 250mA | 590 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 6 µA @ 40 V | 6pF @ 10V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
34,215 In Stock | 1 : ¥2.55000 Cut Tape (CT) 8,000 : ¥0.39096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 100mA | 440 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 60 V | - | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | 150°C (Max) | ||
22,244 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,500 : ¥0.53429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 600 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | 65pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -55°C ~ 150°C | |||
23,429 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.73888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 10 V | 20pF @ 10V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMD3 | 125°C (Max) | ||
17,351 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | -40°C ~ 175°C | ||
31,564 In Stock | 1 : ¥3.69000 Cut Tape (CT) 7,500 : ¥1.19105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 80 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 80 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
538 In Stock | 1 : ¥38.18000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 27A | 1.35 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 420 V | 594pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C |