Single Diodes

Results: 2
Manufacturer
onsemiTaiwan Semiconductor Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
80 V100 V
Current - Average Rectified (Io)
150mA200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1.2 V @ 100 mA
Current - Reverse Leakage @ Vr
100 nA @ 80 V5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz4pF @ 500mV, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialSC-90, SOD-323F
Supplier Device Package
DO-35SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
187,893
In Stock
775,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
MFG_SOD-123F-SERIES
1SS355 RRG
DIODE GEN PURP 80V 150MA SOD323F
Taiwan Semiconductor Corporation
25,015
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
4pF @ 500mV, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.