Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,616 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.70145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 850 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 250pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 125°C | ||
4,747 In Stock 276,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 310 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | 76pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -40°C ~ 125°C | ||
68,525 In Stock 3,360,000 Factory | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C |