Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,775 In Stock | 1 : ¥19.70000 Cut Tape (CT) 1,000 : ¥9.36672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | |||
13,229 In Stock | 1 : ¥1.07000 Cut Tape (CT) 8,000 : ¥0.16884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
8,767 In Stock 2,352,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 85 V | 100mA | 1.1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
44,877 In Stock 474,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |