Single Diodes

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
30mA1A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V500 µA @ 40 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz50pF @ 10V, 1MHz
Package / Case
SC-79, SOD-523SOD-128
Supplier Device Package
M-FLAT (2.4x3.8)SOD-523
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
RB751S40T1G
DIODE SCHOTTKY 30V 30MA SOD523
onsemi
84,466
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
500 nA @ 30 V
2.5pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
2,392
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥1.03649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
50pF @ 10V, 1MHz
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.