RB521S-30-TP | |
---|---|
DigiKey Part Number | RB521S-30-TPMSTR-ND - Tape & Reel (TR) RB521S-30-TPMSCT-ND - Cut Tape (CT) RB521S-30-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥0.82100 | ¥82.10 |
500 | ¥0.68470 | ¥342.35 |
1,000 | ¥0.47576 | ¥475.76 |
2,000 | ¥0.41230 | ¥824.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.38246 | ¥3,059.68 |
16,000 | ¥0.31717 | ¥5,074.72 |
24,000 | ¥0.31157 | ¥7,477.68 |
56,000 | ¥0.27985 | ¥15,671.60 |
200,000 | ¥0.24254 | ¥48,508.00 |