Single Diodes

Results: 2
Manufacturer
Diotec SemiconductorSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V1000 V
Current - Average Rectified (Io)
250mA1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA1.7 V @ 1 A
Reverse Recovery Time (trr)
4 ns75 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V5 µA @ 1000 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B10
1N4148W
DIODE GEN PURP 75V 250MA SOD123
SMC Diode Solutions
299,742
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
US1M-AQ
US1M
DIODE GEN PURP 1000V 1A SMA
Diotec Semiconductor
19,404
In Stock
1 : ¥2.79000
Cut Tape (CT)
7,500 : ¥0.43176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.