Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584,599 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
28,282 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥1.31973 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 30pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
6,426 In Stock | 1 : ¥7.39000 Cut Tape (CT) 800 : ¥2.79513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 800 V | 6A | 900 mV @ 6 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 800 V | 150pF @ 4V, 1MHz | Through Hole | P600, Axial | P600 | -50°C ~ 150°C |