VSSA310SHM3_A/H | |
---|---|
DigiKey Part Number | 112-VSSA310SHM3_A/HTR-ND - Tape & Reel (TR) 112-VSSA310SHM3_A/HCT-ND - Cut Tape (CT) 112-VSSA310SHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310SHM3_A/H |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34310 | ¥134.31 |
500 | ¥1.24378 | ¥621.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.84579 | ¥1,522.42 |
3,600 | ¥0.77861 | ¥2,803.00 |
5,400 | ¥0.74627 | ¥4,029.86 |
9,000 | ¥0.67164 | ¥6,044.76 |
45,000 | ¥0.66169 | ¥29,776.05 |
90,000 | ¥0.62189 | ¥55,970.10 |