Single Diodes

Results: 2
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 50 mA1.2 V @ 100 mA
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DIODE GEN PURP 75V 200MA DO213AA
1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
115,051
In Stock
1 : ¥7.47000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
-
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
DIODE GEN PURP 75V 200MA DO213AA
1N914UR
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
2,099
In Stock
1 : ¥17.24000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.