Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V60 V
Current - Average Rectified (Io)
2A5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A520 mV @ 5 A
Current - Reverse Leakage @ Vr
220 µA @ 60 V500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 40V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
SMASMC
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B240A-13-F
DIODE SCHOTTKY 40V 2A SMA
Diodes Incorporated
51,391
In Stock
14,750,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 40V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AB Pkg
STPS5L60S
DIODE SCHOTTKY 60V 5A SMC
STMicroelectronics
12,477
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥1.72816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
520 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
220 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
SMC
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.