Single Diodes

Results: 3
Manufacturer
Comchip TechnologyMicro Commercial CoRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V300 V
Current - Average Rectified (Io)
100mA225mA
Voltage - Forward (Vf) (Max) @ If
300 mV @ 10 mA350 mV @ 10 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 240 V10 µA @ 10 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz20pF @ 1V, 1MHz-
Package / Case
0402 (1006 Metric)SC-79, SOD-523
Supplier Device Package
0402C/SOD-923FEMD2SOD-523
Operating Temperature - Junction
-65°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
0402/SOD-923F
CDBQC0130L-HF
DIODE SCHOTTKY 30V 100MA 0402C
Comchip Technology
105,053
In Stock
290,000
Factory
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥0.47630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
300 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
20pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
125°C (Max)
EMD2
RB501SM-30FHT2R
DIODE SCHOTTKY 30V 100MA EMD2
Rohm Semiconductor
62,729
In Stock
This product has a maximum purchase limit
1 : ¥1.64000
Cut Tape (CT)
8,000 : ¥0.25498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
350 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
BAV3004X-TP
BAV3004X-TP
DIODE GEN PURP 300V 225MA SOD523
Micro Commercial Co
23,895
In Stock
1 : ¥3.04000
Cut Tape (CT)
8,000 : ¥0.47595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
225mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
1pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.