Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296,419 In Stock 3,771,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
10,586 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | -55°C ~ 125°C |