Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,321 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.55299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 30 V | 70pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
5,741 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.65358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.85 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 600 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | 175°C (Max) |