Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,258 In Stock 745,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.69374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
5,269 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 150 V | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C |