Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥182.67000 Bag | - | Bag | Active | Schottky | 45 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 45 V | 70pF @ 5V, 1MHz | Military | MIL-PRF-19500/586 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB (MELF, LL41) | -65°C ~ 125°C | ||
144 In Stock | 1 : ¥1,250.02000 Bulk | - | Bulk | Active | Schottky | 80 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 80 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥99.91000 Bulk | - | Bulk | Active | Standard | 440 V | 1.2A | 1.4 V @ 1.2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 500 nA @ 440 V | 10pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, A | A-MELF | -65°C ~ 150°C |