Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,958 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.56153 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
14,752 In Stock | 1 : ¥3.45000 Cut Tape (CT) 600 : ¥1.49660 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
5,112 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.34349 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 125°C | ||
3,755 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,400 : ¥2.13594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 5A | 480 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C |