Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250,462 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 100mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0603 (1608 Metric) | 0603 | -55°C ~ 150°C | ||
72,337 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.42453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | - | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 5 µA @ 10 V | 50pF @ 0V, 1MHz | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | 125°C (Max) |