Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,376 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.29758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 250mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 150 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
66,900 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥1.22455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 2A | 1.05 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 500 nA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | -65°C ~ 175°C |