Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,041 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.85945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1200 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
412,943 In Stock 432,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 60 V | 1A | 680 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 8.3 ns | 50 µA @ 60 V | 43pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C |