Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,770 In Stock 10,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.04851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
333 In Stock 2,500 Factory | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
3 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.64341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 4A | 330 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 mA @ 10 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 125°C |