Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
45 V100 V600 V1000 V
Current - Average Rectified (Io)
300mA1A1.5A5A14A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 A1.15 V @ 1.5 A1.2 V @ 5 A1.25 V @ 150 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns40 ns75 ns145 ns1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 600 V5 µA @ 1000 V10 µA @ 1000 V80 µA @ 45 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz10pF @ 4V, 1MHz10.4pF @ 4V, 1MHz1400pF @ 1V, 1MHz-
Package / Case
DO-214AC, SMADO-220AASOD-123TO-252-3, DPAK (2 Leads + Tab), SC-63TO-277, 3-PowerDFN
Supplier Device Package
CFP15DO-214AC (SMA)DO-220AA (SMP)SOD-123TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
465,457
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
219,358
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,800 : ¥0.88949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
8,624
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.52908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
10.4pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
SOT-1289
PMEG045T100EPDAZ
DIODE SCHOTTKY 45V 14A CFP15
Nexperia USA Inc.
187
In Stock
1 : ¥5.99000
Cut Tape (CT)
5,000 : ¥2.16906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
45 V
14A
480 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
40 ns
80 µA @ 45 V
1400pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
94
In Stock
1 : ¥6.90000
Cut Tape (CT)
2,000 : ¥2.61487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
1.2 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
145 ns
5 µA @ 600 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
-65°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.