MBR260HW | |
---|---|
DigiKey Part Number | 1655-MBR260HWTR-ND - Tape & Reel (TR) 1655-MBR260HWCT-ND - Cut Tape (CT) 1655-MBR260HWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR260HW |
Description | DIODE SCHOTTKY 60V 2A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03358 | ¥516.79 |
1,000 | ¥0.80429 | ¥804.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71984 | ¥2,159.52 |
6,000 | ¥0.70375 | ¥4,222.50 |
9,000 | ¥0.62332 | ¥5,609.88 |
30,000 | ¥0.61528 | ¥18,458.40 |
75,000 | ¥0.52279 | ¥39,209.25 |
150,000 | ¥0.50268 | ¥75,402.00 |