Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,966 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 6A | 650 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
155,222 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 75 µA @ 10 V | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C |