Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
401,090 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
6,943 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | Schottky | 45 V | 15A | 560 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.75 mA @ 45 V | 900pF @ 5V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 150°C |