Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465,457 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
86,516 In Stock 831,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | 180pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 125°C | ||
47,765 In Stock 8,742,000 Factory | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.20992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -65°C ~ 150°C | ||
308,477 In Stock 490,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.20275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
49,329 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C |