Single Diodes

Results: 3
Manufacturer
onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V200 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A900 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 100 V50 µA @ 200 V200 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz80pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASOD-123FLSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
256,128
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
DO-214AC,SMA_403D−02
MBRA160T3G
DIODE SCHOTTKY 60V 1A SMA
onsemi
2,436
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.86817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
510 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SMF18A
DSS120U
DIODE SCHOTTKY 200V 1A SOD123FL
SMC Diode Solutions
0
In Stock
Check Lead Time
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
900 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 200 V
80pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.