Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406,255 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
17,650 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.61511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | 170pF @ 5V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |