Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
330mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A1.25 V @ 200 mA
Current - Reverse Leakage @ Vr
100 nA @ 200 V12 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFNDO-214AC, SMA
Supplier Device Package
DFN1006D-2DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-882D
BAS21LDYL
DIODE GP 200V 330MA 2DFN
Nexperia USA Inc.
24,329
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.28723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
330mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
DO-214AC SMA
STPS140A
DIODE SCHOTTKY 40V 1A SMA
STMicroelectronics
40,184
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.66053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
12 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.