Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,588 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Standard | 75 V | 200mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 20 ns | 500 nA @ 75 V | - | - | - | Surface Mount | DO-213AA | DO-213AA | -65°C ~ 175°C | ||
75,255 In Stock | 1 : ¥48.03000 Bulk | - | Bulk | Active | Standard | 150 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 150 V | 25pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, A | D-5A | -65°C ~ 175°C | ||
64,765 In Stock 19,797,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
21,274 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 160 µA @ 40 V | - | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
22,647 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 660 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
15,407 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.27810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 2A | 800 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 200 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | -40°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥51.97000 Bulk | - | Bulk | Active | Standard | 75 V | 300mA | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SQ-MELF, D | D-5D | -65°C ~ 175°C |