US1J

DigiKey Part Number
4878-US1JTR-ND - Tape & Reel (TR)
4878-US1JCT-ND - Cut Tape (CT)
4878-US1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1J
Description
DIODE GEN PURP 600V 1A SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.83100¥18.31
100¥0.89400¥89.40
500¥0.74558¥372.79
1,000¥0.51802¥518.02
2,000¥0.44894¥897.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.41644¥3,123.30
15,000¥0.34535¥5,180.25
37,500¥0.33925¥12,721.88
52,500¥0.30472¥15,997.80
187,500¥0.26409¥49,516.88
Manufacturers Standard Package