GI750-E3/54

DigiKey Part Number
GI750-E3/54GITR-ND - Tape & Reel (TR)
GI750-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GI750-E3/54
Description
DIODE GEN PURP 50V 6A P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 6A Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.03400¥60.34
100¥4.69110¥469.11
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥3.97621¥3,180.97
1,600¥3.23908¥5,182.53
2,400¥3.04919¥7,318.06
5,600¥2.90398¥16,262.29
20,000¥2.76996¥55,399.20
Manufacturers Standard Package