Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,075 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 20 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
16,947 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.17719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 530 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 360pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
50,678 In Stock 207,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.96976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 20 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
27,117 In Stock | 1 : ¥4.60000 Cut Tape (CT) 750 : ¥2.14772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 4A | 450 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 30 V | - | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 150°C | ||
20,946 In Stock | 1 : ¥7.06000 Cut Tape (CT) 14,000 : ¥2.35067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 3.7A | 420 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.5 mA @ 50 V | 1060pF @ 4V, 1MHz | - | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 150°C |