Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,276 In Stock | 1 : ¥1.07000 Cut Tape (CT) 8,000 : ¥0.16953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 150°C | ||
22,730 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,800 : ¥0.91626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 90 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 µA @ 90 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 175°C (Max) |