Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308,788 In Stock 35,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 400 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 100°C | ||
2,035 In Stock | 1 : ¥31.77000 Tube | - | Tube | Active | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C |