Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,062 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 150°C | ||
1,651 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.29292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 100 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | Surface Mount | 8-PowerUDFN | U-DFN3030-8 | -65°C ~ 150°C | |||
7,844 In Stock | 1 : ¥7.31000 Tube | Tube | Active | Schottky | 150 V | 20A | 1.6 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 150 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 150°C |