Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,811 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.77923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
60,246 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 150°C | ||
7,704 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.82821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 725 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.7 µA @ 100 V | - | Surface Mount | SOD-128 | SOD128Flat | 175°C | |||
2,591 In Stock | 1 : ¥14.94000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.5 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 12 µA @ 1200 V | 190pF @ 0V, 1MHz | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
5,928 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 3A | 1.13 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 10 µA @ 400 V | 41pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |